Similar




E201MD1V3QE | |
|---|---|
DigiKey Part Number | CKN1523-ND |
Manufacturer | |
Manufacturer Product Number | E201MD1V3QE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E201MD1V3QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 7.5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,012.35000 | ₱1,012.35 |
| 10 | ₱873.89600 | ₱8,738.96 |
| 40 | ₱799.42900 | ₱31,977.16 |
| 80 | ₱764.52525 | ₱61,162.02 |
| 120 | ₱744.79683 | ₱89,375.62 |
| 280 | ₱705.11879 | ₱197,433.26 |
| 520 | ₱677.41102 | ₱352,253.73 |



