Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS526SK08SMTR2 LFS

DigiKey Part Number
CKN12219-2-ND - Tape & Reel (TR)
CKN12219-1-ND - Cut Tape (CT)
CKN12219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS526SK08SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS526SK08SMTR2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP40
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,707
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱8.57500₱85.75
25₱8.02720₱200.68
100₱7.22940₱722.94
250₱6.70772₱1,676.93
500₱6.33016₱3,165.08
1,000₱5.97406₱5,974.06
2,500₱5.53958₱13,848.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.24147₱26,207.35
10,000₱4.97117₱49,711.70
15,000₱4.82589₱72,388.35
25,000₱4.65624₱116,406.00
35,000₱4.55241₱159,334.35
50,000₱4.44902₱222,451.00
125,000₱4.21329₱526,661.25
Manufacturers Standard Package