

HBS2KGB4STS41C | |
|---|---|
DigiKey Part Number | 2266-HBS2KGB4STS41C-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KGB4STS41C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KGB4STS41C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 71gf | |
Release Force | 14gf | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.380" (9.65mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱1,232.68500 | ₱4,930.74 |
| 20 | ₱1,210.05600 | ₱24,201.12 |
| 40 | ₱1,186.23600 | ₱47,449.44 |
| 52 | ₱1,140.97808 | ₱59,330.86 |
| 100 | ₱1,075.47300 | ₱107,547.30 |

