

HDT0104 | |
|---|---|
DigiKey Part Number | CKN12168TR-ND - Tape & Reel (TR) CKN12168CT-ND - Cut Tape (CT) CKN12168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0104 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱72.65100 | ₱726.51 |
| 25 | ₱67.48200 | ₱1,687.05 |
| 100 | ₱60.11570 | ₱6,011.57 |
| 250 | ₱55.71976 | ₱13,929.94 |
| 500 | ₱52.68746 | ₱26,343.73 |
| 1,000 | ₱49.92672 | ₱49,926.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | ₱47.27618 | ₱99,279.98 |
| 4,200 | ₱45.07822 | ₱189,328.52 |
| 6,300 | ₱43.91255 | ₱276,649.07 |
| 10,500 | ₱42.56430 | ₱446,925.15 |


