



KMR421NG ULC LFS | |
|---|---|
DigiKey Part Number | CKN12153TR-ND - Tape & Reel (TR) CKN12153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KMR421NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR421NG ULC LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱47.81900 | ₱478.19 |
| 25 | ₱44.49560 | ₱1,112.39 |
| 100 | ₱39.68410 | ₱3,968.41 |
| 250 | ₱36.76380 | ₱9,190.95 |
| 500 | ₱34.73314 | ₱17,366.57 |
| 1,000 | ₱32.86922 | ₱32,869.22 |
| 2,500 | ₱30.67373 | ₱76,684.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱28.85872 | ₱173,152.32 |
| 12,000 | ₱27.60877 | ₱331,305.24 |
| 18,000 | ₱26.94985 | ₱485,097.30 |


