New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF11215TMR

DigiKey Part Number
108-LF11215TMRTR-ND - Tape & Reel (TR)
108-LF11215TMRCT-ND - Cut Tape (CT)
108-LF11215TMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF11215TMR
Description
TMR BIPOLAR SWITCH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.5mT Trip, -2.5mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
2µA
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱108.23000₱108.23
5₱95.82400₱479.12
10₱91.26000₱912.60
25₱85.87800₱2,146.95
50₱82.18080₱4,109.04
100₱78.79950₱7,879.95
500₱72.00882₱36,004.41
1,000₱69.48104₱69,481.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱65.89830₱197,694.90
6,000₱63.87791₱383,267.46
9,000₱62.77395₱564,965.55
Manufacturers Standard Package