



MDS6500AL02PL | |
|---|---|
DigiKey Part Number | CKN9571-ND |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02PL |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 10 | ₱137.38200 | ₱1,373.82 |
| 25 | ₱127.41320 | ₱3,185.33 |
| 50 | ₱120.37440 | ₱6,018.72 |
| 100 | ₱113.72260 | ₱11,372.26 |
| 250 | ₱105.48688 | ₱26,371.72 |
| 500 | ₱99.65336 | ₱49,826.68 |
| 1,000 | ₱94.13783 | ₱94,137.83 |
| 5,000 | ₱88.93793 | ₱444,689.65 |

