Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
MDS6500AL02PL
MDS6500AL02PL

MDS6500AL02PL

DigiKey Part Number
CKN9571-ND
Manufacturer
Manufacturer Product Number
MDS6500AL02PL
Description
SWITCH SNAP ACT SPDT 300MA 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MDS6500AL02PL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
3.000gf
Operating Position
0.264" (6.7mm)
Pretravel
0.071" (1.8mm)
Differential Travel
-
Overtravel
0.011" (0.3mm)
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,491 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱166.14000₱166.14
10₱137.38200₱1,373.82
25₱127.41320₱3,185.33
50₱120.37440₱6,018.72
100₱113.72260₱11,372.26
250₱105.48688₱26,371.72
500₱99.65336₱49,826.68
1,000₱94.13783₱94,137.83
5,000₱88.93793₱444,689.65
Manufacturers Standard Package

Other Suppliers on DigiKey

4,491In Stock
Ships from WEC