Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Surface Mount, Right Angle

MDS6500AL02SL

DigiKey Part Number
CKN9572TR-ND - Tape & Reel (TR)
CKN9572CT-ND - Cut Tape (CT)
CKN9572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDS6500AL02SL
Description
SWITCH SNAP ACT SPDT 300MA 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MDS6500AL02SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
3.000gf
Operating Position
0.264" (6.7mm)
Pretravel
0.071" (1.8mm)
Differential Travel
-
Overtravel
0.011" (0.3mm)
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,171
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱129.82000₱129.82
10₱107.60700₱1,076.07
25₱99.82960₱2,495.74
50₱94.31520₱4,715.76
100₱89.11060₱8,911.06
250₱83.80352₱20,950.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₱70.96983₱113,551.73
3,200₱68.46761₱219,096.35
Manufacturers Standard Package