

MDS6500AL02SL | |
|---|---|
DigiKey Part Number | CKN9572TR-ND - Tape & Reel (TR) CKN9572CT-ND - Cut Tape (CT) CKN9572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02SL |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| 10 | ₱107.60700 | ₱1,076.07 |
| 25 | ₱99.82960 | ₱2,495.74 |
| 50 | ₱94.31520 | ₱4,715.76 |
| 100 | ₱89.11060 | ₱8,911.06 |
| 250 | ₱83.80352 | ₱20,950.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₱70.96983 | ₱113,551.73 |
| 3,200 | ₱68.46761 | ₱219,096.35 |

