Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Front
CKN10321-ND
CKN10321-ND

NP8S2L203QE

DigiKey Part Number
CKN10321-ND
Manufacturer
Manufacturer Product Number
NP8S2L203QE
Description
SWITCH PUSHBUTTON SPDT 5A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
NP8S2L203QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Domed
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 12.30mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (DC)
Electrical Life
25,000 Cycles
Voltage Rating - DC
32 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,125.94000₱2,125.94
10₱1,834.08000₱18,340.80
40₱1,677.44900₱67,097.96
80₱1,604.03138₱128,322.51
120₱1,562.52250₱187,502.70
280₱1,479.04971₱414,133.92
Manufacturers Standard Package