
823-22-034-10-001101 | |
|---|---|
DigiKey Part Number | ED8176-34-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-034-10-001101 |
Description | CONN SPRING PISTON 34POS PCB |
Customer Reference | |
Detailed Description | 34 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,136.81000 | ₱1,136.81 |
| 10 | ₱966.13900 | ₱9,661.39 |
| 25 | ₱905.63640 | ₱22,640.91 |
| 50 | ₱862.41500 | ₱43,120.75 |
| 100 | ₱821.27790 | ₱82,127.79 |
| 250 | ₱793.47756 | ₱198,369.39 |

