Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC

SD06H0SBR

DigiKey Part Number
SD06H0SBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD06H0SBR
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
EDA/CAD Models
SD06H0SBR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.170" (4.33mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
6
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
25VDC
Length
0.658" (16.71mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱243.94955₱243,949.55
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC