



SDA03H0BD | |
|---|---|
DigiKey Part Number | CKN6058-ND |
Manufacturer | |
Manufacturer Product Number | SDA03H0BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA03H0BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.378" (9.60mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 10 | ₱83.72700 | ₱837.27 |
| 45 | ₱74.00089 | ₱3,330.04 |
| 135 | ₱67.51644 | ₱9,114.72 |
| 270 | ₱63.77585 | ₱17,219.48 |
| 540 | ₱60.34180 | ₱32,584.57 |
| 1,035 | ₱57.40677 | ₱59,416.01 |
| 2,520 | ₱53.84809 | ₱135,697.19 |
| 5,040 | ₱51.42792 | ₱259,196.72 |

