T101MY9CBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 299
Unit Price: ₱742.59000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₱117.90795
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₱132.89103
Datasheet

Similar


E-Switch
In Stock: 102
Unit Price: ₱176.86000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₱137.49795
Datasheet

Similar


WEC
In Stock: 226
Unit Price: ₱268.57050
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱226.29714
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: ₱438.88000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: ₱485.93000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: ₱332.36106
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₱503.90019
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

T101MY9CBE

DigiKey Part Number
T101MY9CBE-ND
Manufacturer
Manufacturer Product Number
T101MY9CBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T101MY9CBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.44mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.