



TMCGD6SP004AC | |
|---|---|
DigiKey Part Number | CKN1435-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6SP004AC |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6SP004AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | 28gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | - | |
Electrical Life | 350,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.10000 | ₱278.10 |
| 10 | ₱229.98200 | ₱2,299.82 |
| 25 | ₱213.30800 | ₱5,332.70 |
| 50 | ₱201.51720 | ₱10,075.86 |
| 100 | ₱190.38140 | ₱19,038.14 |
| 250 | ₱176.59196 | ₱44,147.99 |
| 500 | ₱166.82098 | ₱83,410.49 |
| 1,000 | ₱157.58181 | ₱157,581.81 |

