

TP12SH9CBE | |
|---|---|
DigiKey Part Number | CKN1738-ND |
Manufacturer | |
Manufacturer Product Number | TP12SH9CBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP12SH9CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱723.53000 | ₱723.53 |
| 10 | ₱624.38200 | ₱6,243.82 |
| 25 | ₱588.73520 | ₱14,718.38 |
| 50 | ₱563.09280 | ₱28,154.64 |
| 200 | ₱514.97650 | ₱102,995.30 |
| 400 | ₱492.42193 | ₱196,968.77 |
| 600 | ₱479.66830 | ₱287,800.98 |
| 1,000 | ₱464.05112 | ₱464,051.12 |











