TS01AKE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 5,097
Unit Price: ₱863.48000
Datasheet

Similar


Grayhill Inc.
In Stock: 280
Unit Price: ₱396.01000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱285.72090
Datasheet

Similar


E-Switch
In Stock: 1,445
Unit Price: ₱315.62000
Datasheet

Similar


E-Switch
In Stock: 5,309
Unit Price: ₱329.91000
Datasheet

Similar


E-Switch
In Stock: 433
Unit Price: ₱285.84000
Datasheet

Similar


NKK Switches
In Stock: 882
Unit Price: ₱411.49000
Datasheet

Similar


NKK Switches
In Stock: 105
Unit Price: ₱411.49000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS01AKE

DigiKey Part Number
TS01AKE-ND
Manufacturer
Manufacturer Product Number
TS01AKE
Description
SWITCH SLIDE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.10mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
3.05mm
Mechanical Life
-
Electrical Life
60,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes