



PTS647SN70SMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS647SN70SMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS647SN70SMTR2LFSCT-ND - Cut Tape (CT) 108-PTS647SN70SMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS647SN70SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS647SN70SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.81600 | ₱138.16 |
| 25 | ₱12.95800 | ₱323.95 |
| 100 | ₱11.61820 | ₱1,161.82 |
| 250 | ₱10.76904 | ₱2,692.26 |
| 500 | ₱10.16162 | ₱5,080.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.59291 | ₱9,592.91 |
| 2,000 | ₱9.06619 | ₱18,132.38 |
| 3,000 | ₱8.77886 | ₱26,336.58 |
| 5,000 | ₱8.43955 | ₱42,197.75 |
| 7,000 | ₱8.22990 | ₱57,609.30 |
| 10,000 | ₱8.01942 | ₱80,194.20 |
| 25,000 | ₱7.53367 | ₱188,341.75 |
| 50,000 | ₱7.21620 | ₱360,810.00 |











