
D100W-3X3 | |
|---|---|
DigiKey Part Number | 2220-D100W-3X3-ND |
Manufacturer | |
Manufacturer Product Number | D100W-3X3 |
Description | WIPES, JAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes Contacts 3" x 3" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | - | |
Applications | Contacts | |
Size | 3" x 3" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,916.58000 | ₱3,916.58 |



