K-D1W-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-D1W-25

DigiKey Part Number
2220-K-D1W-25-ND
Manufacturer
Manufacturer Product Number
K-D1W-25
Description
WIPES, INDIVIDUAL WIPES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes Contacts 3" x 3.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wipes
Chemical Component
-
Applications
Contacts
Size
3" x 3.5"
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,284.08000₱1,284.08
Manufacturers Standard Package