Lithium Grease Lubricant Tube, 7.972 oz (226g) Amber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L260-DA8TP

DigiKey Part Number
2220-L260-DA8TP-ND
Manufacturer
Manufacturer Product Number
L260-DA8TP
Description
L260DAP WITH DEOXIT D-SERIES (DX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lithium Grease Lubricant Tube, 7.972 oz (226g) Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Lithium Grease
Color
Amber
Form
Tube, 7.972 oz (226g)
Features
Lubricant
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,319.47000₱2,319.47
Manufacturers Standard Package