
CAS04F2703CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2703CTTR-ND - Tape & Reel (TR) 4713-CAS04F2703CT-ND - Cut Tape (CT) 4713-CAS04F2703CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2703CT |
Description | ANTISULF RES0402 1% 270K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.85800 | ₱46.45 |
| 50 | ₱1.51260 | ₱75.63 |
| 100 | ₱1.25060 | ₱125.06 |
| 250 | ₱0.99568 | ₱248.92 |
| 500 | ₱0.84918 | ₱424.59 |
| 1,000 | ₱0.73306 | ₱733.06 |
| 5,000 | ₱0.54988 | ₱2,749.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.49677 | ₱4,967.70 |
| 20,000 | ₱0.45469 | ₱9,093.80 |
| 30,000 | ₱0.43420 | ₱13,026.00 |
| 50,000 | ₱0.41201 | ₱20,600.50 |
| 70,000 | ₱0.39933 | ₱27,953.10 |
| 100,000 | ₱0.38733 | ₱38,733.00 |

