1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J122CT

DigiKey Part Number
4713-CAS06J122CTTR-ND - Tape & Reel (TR)
4713-CAS06J122CT-ND - Cut Tape (CT)
4713-CAS06J122CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J122CT
Description
ANTISULF RES0603 5% 1.2K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.14400₱53.60
50₱1.76260₱88.13
100₱1.47090₱147.09
250₱1.18148₱295.37
500₱1.01474₱507.37
1,000₱0.88491₱884.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.67768₱3,388.40
10,000₱0.61759₱6,175.90
15,000₱0.58839₱8,825.85
25,000₱0.55679₱13,919.75
35,000₱0.53871₱18,854.85
50,000₱0.52160₱26,080.00
60,000₱0.51361₱30,816.60
120,000₱0.48725₱58,470.00
125,000₱0.48589₱60,736.25
Manufacturers Standard Package