
CAS06J122CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J122CTTR-ND - Tape & Reel (TR) 4713-CAS06J122CT-ND - Cut Tape (CT) 4713-CAS06J122CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J122CT |
Description | ANTISULF RES0603 5% 1.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.76260 | ₱88.13 |
| 100 | ₱1.47090 | ₱147.09 |
| 250 | ₱1.18148 | ₱295.37 |
| 500 | ₱1.01474 | ₱507.37 |
| 1,000 | ₱0.88491 | ₱884.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.67768 | ₱3,388.40 |
| 10,000 | ₱0.61759 | ₱6,175.90 |
| 15,000 | ₱0.58839 | ₱8,825.85 |
| 25,000 | ₱0.55679 | ₱13,919.75 |
| 35,000 | ₱0.53871 | ₱18,854.85 |
| 50,000 | ₱0.52160 | ₱26,080.00 |
| 60,000 | ₱0.51361 | ₱30,816.60 |
| 120,000 | ₱0.48725 | ₱58,470.00 |
| 125,000 | ₱0.48589 | ₱60,736.25 |

