
CAS10J270CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J270CTTR-ND - Tape & Reel (TR) 4713-CAS10J270CT-ND - Cut Tape (CT) 4713-CAS10J270CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J270CT |
Description | ANTISULF RES0805 5% 27.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱2.90600 | ₱72.65 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.04850 | ₱204.85 |
| 250 | ₱1.66740 | ₱416.85 |
| 500 | ₱1.44944 | ₱724.72 |
| 1,000 | ₱1.27735 | ₱1,277.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.00342 | ₱5,017.10 |
| 10,000 | ₱0.92386 | ₱9,238.60 |
| 15,000 | ₱0.88511 | ₱13,276.65 |
| 25,000 | ₱0.84320 | ₱21,080.00 |
| 35,000 | ₱0.81922 | ₱28,672.70 |
| 50,000 | ₱0.79654 | ₱39,827.00 |

