
CAS10J2R2CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J2R2CTTR-ND - Tape & Reel (TR) 4713-CAS10J2R2CT-ND - Cut Tape (CT) 4713-CAS10J2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J2R2CT |
Description | ANTISULF RES0805 5% 2.20 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱3.64440 | ₱91.11 |
| 50 | ₱3.06080 | ₱153.04 |
| 100 | ₱2.60230 | ₱260.23 |
| 250 | ₱2.14620 | ₱536.55 |
| 500 | ₱1.88298 | ₱941.49 |
| 1,000 | ₱1.67514 | ₱1,675.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.34440 | ₱6,722.00 |
| 10,000 | ₱1.24811 | ₱12,481.10 |
| 15,000 | ₱1.20124 | ₱18,018.60 |
| 25,000 | ₱1.15043 | ₱28,760.75 |
| 35,000 | ₱1.12138 | ₱39,248.30 |
| 50,000 | ₱1.09389 | ₱54,694.50 |

