4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J472CT

DigiKey Part Number
4713-CAS10J472CTTR-ND - Tape & Reel (TR)
4713-CAS10J472CT-ND - Cut Tape (CT)
4713-CAS10J472CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J472CT
Description
ANTISULF RES0805 5% 4.7K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.09600₱52.40
50₱1.72700₱86.35
100₱1.44110₱144.11
250₱1.15528₱288.82
500₱0.98972₱494.86
1,000₱0.85990₱859.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.65374₱3,268.70
10,000₱0.59401₱5,940.10
15,000₱0.56497₱8,474.55
25,000₱0.53352₱13,338.00
35,000₱0.51555₱18,044.25
50,000₱0.49854₱24,927.00
Manufacturers Standard Package