75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J750CT

DigiKey Part Number
4713-CAS10J750CTTR-ND - Tape & Reel (TR)
4713-CAS10J750CT-ND - Cut Tape (CT)
4713-CAS10J750CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J750CT
Description
ANTISULF RES0805 5% 75.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.40700₱44.07
25₱3.40640₱85.16
50₱2.85840₱142.92
100₱2.42960₱242.96
250₱1.99372₱498.43
500₱1.74482₱872.41
1,000₱1.54830₱1,548.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.23495₱6,174.75
10,000₱1.14384₱11,438.40
15,000₱1.09945₱16,491.75
25,000₱1.05141₱26,285.25
35,000₱1.02390₱35,836.50
50,000₱0.99790₱49,895.00
Manufacturers Standard Package