
CAS10J752CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J752CTTR-ND - Tape & Reel (TR) 4713-CAS10J752CT-ND - Cut Tape (CT) 4713-CAS10J752CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J752CT |
Description | ANTISULF RES0805 5% 7.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱3.40640 | ₱85.16 |
| 50 | ₱2.85840 | ₱142.92 |
| 100 | ₱2.42960 | ₱242.96 |
| 250 | ₱1.99372 | ₱498.43 |
| 500 | ₱1.74482 | ₱872.41 |
| 1,000 | ₱1.54830 | ₱1,548.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.23495 | ₱6,174.75 |
| 10,000 | ₱1.14384 | ₱11,438.40 |
| 15,000 | ₱1.09945 | ₱16,491.75 |
| 25,000 | ₱1.05141 | ₱26,285.25 |
| 35,000 | ₱1.02390 | ₱35,836.50 |
| 50,000 | ₱0.99790 | ₱49,895.00 |

