
CHV1206N1K0821KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0821KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0821KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0821KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0821KXT |
Description | HVCAP1206 X7R 820PF 10% 1KV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.86060 | ₱393.03 |
| 100 | ₱6.96740 | ₱696.74 |
| 500 | ₱5.46074 | ₱2,730.37 |
| 1,000 | ₱4.99565 | ₱4,995.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.42258 | ₱13,267.74 |
| 6,000 | ₱4.14230 | ₱24,853.80 |
| 9,000 | ₱4.00189 | ₱36,017.01 |
| 15,000 | ₱3.84637 | ₱57,695.55 |
| 21,000 | ₱3.75545 | ₱78,864.45 |
| 30,000 | ₱3.66802 | ₱110,040.60 |

