
CHV1812N2K0102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0102JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0102JCT-ND - Cut Tape (CT) 4713-CHV1812N2K0102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0102JCT |
Description | HVCAP1812 COG 1000PF 5% 2KV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA102JAT1A | KYOCERA AVX | 3,363 | 478-12884-1-ND | ₱101.29000 | Parametric Equivalent |
| 1812GA102JAT2A | KYOCERA AVX | 46 | 478-KGM43FCG3D102JVCT-ND | ₱89.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱208.43000 | ₱208.43 |
| 10 | ₱146.91000 | ₱1,469.10 |
| 50 | ₱122.35140 | ₱6,117.57 |
| 100 | ₱114.77070 | ₱11,477.07 |
| 500 | ₱102.04488 | ₱51,022.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱97.95737 | ₱97,957.37 |
| 2,000 | ₱94.68301 | ₱189,366.02 |
| 3,000 | ₱93.04291 | ₱279,128.73 |
| 5,000 | ₱91.22417 | ₱456,120.85 |

