
FB060303T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-102Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-102Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-102Y-S |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.15Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 1.15Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB060303T-102Y-S | Cal-Chip Electronics, Inc. | 11,637 | 4713-FB060303T-102Y-SCT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 25 | ₱1.28640 | ₱32.16 |
| 50 | ₱1.15520 | ₱57.76 |
| 100 | ₱1.04210 | ₱104.21 |
| 250 | ₱0.90276 | ₱225.69 |
| 500 | ₱0.80750 | ₱403.75 |
| 1,000 | ₱0.71936 | ₱719.36 |
| 5,000 | ₱0.54083 | ₱2,704.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.43571 | ₱6,535.65 |
| 30,000 | ₱0.37522 | ₱11,256.60 |
| 45,000 | ₱0.35730 | ₱16,078.50 |

