
FB100505T-102Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-102Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-102Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-102Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-102Y-S-2 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 580mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.78640 | ₱44.66 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.44110 | ₱144.11 |
| 250 | ₱1.24340 | ₱310.85 |
| 500 | ₱1.11120 | ₱555.60 |
| 1,000 | ₱0.98853 | ₱988.53 |
| 5,000 | ₱0.73806 | ₱3,690.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.64278 | ₱6,427.80 |
| 20,000 | ₱0.55405 | ₱11,081.00 |
| 30,000 | ₱0.52106 | ₱15,631.80 |

