30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-300Y-S-1

DigiKey Part Number
4713-FB160808T-300Y-S-1TR-ND - Tape & Reel (TR)
4713-FB160808T-300Y-S-1CT-ND - Cut Tape (CT)
4713-FB160808T-300Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-300Y-S-1
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.14000₱6.14
10₱3.19200₱31.92
25₱2.79920₱69.98
50₱2.50480₱125.24
100₱2.24690₱224.69
250₱1.93992₱484.98
500₱1.72874₱864.37
1,000₱1.53352₱1,533.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.18498₱4,739.92
8,000₱1.02874₱8,229.92
12,000₱0.94244₱11,309.28
20,000₱0.87481₱17,496.20
Manufacturers Standard Package