
FB160808T-451Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-451Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-451Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-451Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-451Y-S |
Description | FERRITE BEAD 450 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.50120 | ₱62.53 |
| 50 | ₱2.25100 | ₱112.55 |
| 100 | ₱2.01870 | ₱201.87 |
| 250 | ₱1.74124 | ₱435.31 |
| 500 | ₱1.55188 | ₱775.94 |
| 1,000 | ₱1.37799 | ₱1,377.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.06624 | ₱4,264.96 |
| 8,000 | ₱0.92682 | ₱7,414.56 |
| 12,000 | ₱0.84978 | ₱10,197.36 |
| 20,000 | ₱0.77415 | ₱15,483.00 |

