
FBH100505T-121Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH100505T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBH100505T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.23860 | ₱61.93 |
| 100 | ₱1.11360 | ₱111.36 |
| 250 | ₱0.96472 | ₱241.18 |
| 500 | ₱0.86348 | ₱431.74 |
| 1,000 | ₱0.76939 | ₱769.39 |
| 5,000 | ₱0.57787 | ₱2,889.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.50498 | ₱5,049.80 |
| 20,000 | ₱0.43725 | ₱8,745.00 |
| 30,000 | ₱0.39974 | ₱11,992.20 |
| 50,000 | ₱0.38708 | ₱19,354.00 |

