
FBH100505T-700Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-700Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-700Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-700Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-700Y-S |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱2.00080 | ₱50.02 |
| 50 | ₱1.79840 | ₱89.92 |
| 100 | ₱1.61380 | ₱161.38 |
| 250 | ₱1.39348 | ₱348.37 |
| 500 | ₱1.24340 | ₱621.70 |
| 1,000 | ₱1.10584 | ₱1,105.84 |
| 5,000 | ₱0.82346 | ₱4,117.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.71597 | ₱7,159.70 |
| 20,000 | ₱0.61584 | ₱12,316.80 |
| 30,000 | ₱0.59550 | ₱17,865.00 |

