
GMC01CG270J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG270J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG270J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG270J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG270J25NT |
Description | CAP01005 COG 27PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.44120 | ₱72.06 |
| 100 | ₱1.22670 | ₱122.67 |
| 500 | ₱0.88134 | ₱440.67 |
| 1,000 | ₱0.77415 | ₱774.15 |
| 2,500 | ₱0.66244 | ₱1,656.10 |
| 5,000 | ₱0.59514 | ₱2,975.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.49459 | ₱9,891.80 |
| 40,000 | ₱0.45727 | ₱18,290.80 |
| 60,000 | ₱0.43859 | ₱26,315.40 |
| 100,000 | ₱0.41790 | ₱41,790.00 |
| 140,000 | ₱0.40581 | ₱56,813.40 |
| 200,000 | ₱0.39418 | ₱78,836.00 |
| 240,000 | ₱0.38868 | ₱93,283.20 |
| 480,000 | ₱0.37013 | ₱177,662.40 |
| 500,000 | ₱0.36914 | ₱184,570.00 |

