
GMC02CG2R7C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG2R7C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R7C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R7C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG2R7C25NT |
Description | CAP0201 COG 2.7PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.36970 | ₱136.97 |
| 500 | ₱0.98614 | ₱493.07 |
| 1,000 | ₱0.86883 | ₱868.83 |
| 2,500 | ₱0.74580 | ₱1,864.50 |
| 5,000 | ₱0.67184 | ₱3,359.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.58069 | ₱8,710.35 |
| 30,000 | ₱0.53617 | ₱16,085.10 |
| 45,000 | ₱0.51388 | ₱23,124.60 |
| 75,000 | ₱0.48919 | ₱36,689.25 |
| 105,000 | ₱0.47477 | ₱49,850.85 |
| 150,000 | ₱0.46090 | ₱69,135.00 |
| 180,000 | ₱0.45433 | ₱81,779.40 |
| 360,000 | ₱0.43220 | ₱155,592.00 |
| 375,000 | ₱0.43102 | ₱161,632.50 |

