
GMC02CG3R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG3R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG3R0B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG3R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG3R0B50NT |
Description | CAP0201 COG 3PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.86940 | ₱43.47 |
| 100 | ₱0.73840 | ₱73.84 |
| 500 | ₱0.51690 | ₱258.45 |
| 1,000 | ₱0.44960 | ₱449.60 |
| 2,500 | ₱0.37850 | ₱946.25 |
| 5,000 | ₱0.33586 | ₱1,679.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.28342 | ₱4,251.30 |
| 30,000 | ₱0.25783 | ₱7,734.90 |
| 45,000 | ₱0.24503 | ₱11,026.35 |
| 75,000 | ₱0.23086 | ₱17,314.50 |
| 105,000 | ₱0.22258 | ₱23,370.90 |
| 150,000 | ₱0.21461 | ₱32,191.50 |
| 180,000 | ₱0.21084 | ₱37,951.20 |
| 360,000 | ₱0.19814 | ₱71,330.40 |
| 375,000 | ₱0.19747 | ₱74,051.25 |

