
GMC02CG820J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG820J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG820J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG820J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG820J50NT |
Description | CAP0201 COG 82PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 50 | ₱0.82180 | ₱41.09 |
| 100 | ₱0.69670 | ₱69.67 |
| 500 | ₱0.48592 | ₱242.96 |
| 1,000 | ₱0.42161 | ₱421.61 |
| 2,500 | ₱0.35444 | ₱886.10 |
| 5,000 | ₱0.31407 | ₱1,570.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.26436 | ₱3,965.40 |
| 30,000 | ₱0.24015 | ₱7,204.50 |
| 45,000 | ₱0.22802 | ₱10,260.90 |
| 75,000 | ₱0.21460 | ₱16,095.00 |
| 105,000 | ₱0.20676 | ₱21,709.80 |
| 150,000 | ₱0.19922 | ₱29,883.00 |
| 180,000 | ₱0.19565 | ₱35,217.00 |
| 360,000 | ₱0.18363 | ₱66,106.80 |
| 375,000 | ₱0.18300 | ₱68,625.00 |

