0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104M16NT

DigiKey Part Number
4713-GMC02X5R104M16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R104M16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R104M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R104M16NT
Description
CAP0201 X5R .1UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,926
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.95300₱9.53
50₱0.61940₱30.97
100₱0.52400₱52.40
500₱0.36206₱181.03
1,000₱0.31204₱312.04
2,500₱0.25988₱649.70
5,000₱0.22879₱1,143.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.19044₱2,856.60
30,000₱0.17174₱5,152.20
45,000₱0.16240₱7,308.00
75,000₱0.15205₱11,403.75
105,000₱0.14601₱15,331.05
150,000₱0.14020₱21,030.00
180,000₱0.13745₱24,741.00
360,000₱0.12820₱46,152.00
375,000₱0.12771₱47,891.25
Manufacturers Standard Package