
GMC02X5R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105K6R3NT |
Description | CAP0201 X5R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.97700 | ₱98.85 |
| 100 | ₱1.69720 | ₱169.72 |
| 500 | ₱1.23744 | ₱618.72 |
| 1,000 | ₱1.09572 | ₱1,095.72 |
| 2,500 | ₱0.94684 | ₱2,367.10 |
| 5,000 | ₱0.85728 | ₱4,286.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.78386 | ₱7,838.60 |
| 20,000 | ₱0.72344 | ₱14,468.80 |
| 30,000 | ₱0.69322 | ₱20,796.60 |
| 50,000 | ₱0.65974 | ₱32,987.00 |
| 70,000 | ₱0.64018 | ₱44,812.60 |
| 100,000 | ₱0.62136 | ₱62,136.00 |
| 120,000 | ₱0.61245 | ₱73,494.00 |
| 240,000 | ₱0.58243 | ₱139,783.20 |
| 250,000 | ₱0.58084 | ₱145,210.00 |

