
GMC02X5R683K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R683K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R683K16NTCT-ND - Cut Tape (CT) 4713-GMC02X5R683K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R683K16NT |
Description | CAP0201 X5R .068UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.46490 | ₱146.49 |
| 500 | ₱1.06000 | ₱530.00 |
| 1,000 | ₱0.93553 | ₱935.53 |
| 2,500 | ₱0.80440 | ₱2,011.00 |
| 5,000 | ₱0.72591 | ₱3,629.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.62913 | ₱9,436.95 |
| 30,000 | ₱0.58180 | ₱17,454.00 |
| 45,000 | ₱0.55812 | ₱25,115.40 |
| 75,000 | ₱0.53188 | ₱39,891.00 |
| 105,000 | ₱0.51655 | ₱54,237.75 |
| 150,000 | ₱0.50181 | ₱75,271.50 |
| 180,000 | ₱0.49483 | ₱89,069.40 |
| 360,000 | ₱0.47131 | ₱169,671.60 |
| 375,000 | ₱0.47006 | ₱176,272.50 |

