
GMC02X6S105M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S105M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S105M6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X6S105M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S105M6R3NT |
Description | CAP0201 X6S 1UF 20% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 50 | ₱3.63260 | ₱181.63 |
| 100 | ₱3.16810 | ₱316.81 |
| 500 | ₱2.38080 | ₱1,190.40 |
| 1,000 | ₱2.13904 | ₱2,139.04 |
| 2,500 | ₱1.88512 | ₱4,712.80 |
| 5,000 | ₱1.73219 | ₱8,660.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.54350 | ₱23,152.50 |
| 30,000 | ₱1.45119 | ₱43,535.70 |
| 45,000 | ₱1.40498 | ₱63,224.10 |
| 75,000 | ₱1.35376 | ₱101,532.00 |
| 105,000 | ₱1.32382 | ₱139,001.10 |
| 150,000 | ₱1.29502 | ₱194,253.00 |

