New Product
1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R102J16NT

DigiKey Part Number
4713-GMC02X7R102J16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R102J16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R102J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R102J16NT
Description
CAP0201 X7R 1000PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.13100₱11.31
50₱0.76220₱38.11
100₱0.64310₱64.31
500₱0.44544₱222.72
1,000₱0.38648₱386.48
2,500₱0.32371₱809.27
5,000₱0.28632₱1,431.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.24022₱3,603.30
30,000₱0.21773₱6,531.90
45,000₱0.20651₱9,292.95
75,000₱0.19406₱14,554.50
105,000₱0.18679₱19,612.95
150,000₱0.17981₱26,971.50
180,000₱0.17649₱31,768.20
360,000₱0.16535₱59,526.00
375,000₱0.16476₱61,785.00
Manufacturers Standard Package