
GMC02X7R102J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R102J16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102J16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102J16NT |
Description | CAP0201 X7R 1000PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 50 | ₱0.76220 | ₱38.11 |
| 100 | ₱0.64310 | ₱64.31 |
| 500 | ₱0.44544 | ₱222.72 |
| 1,000 | ₱0.38648 | ₱386.48 |
| 2,500 | ₱0.32371 | ₱809.27 |
| 5,000 | ₱0.28632 | ₱1,431.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.24022 | ₱3,603.30 |
| 30,000 | ₱0.21773 | ₱6,531.90 |
| 45,000 | ₱0.20651 | ₱9,292.95 |
| 75,000 | ₱0.19406 | ₱14,554.50 |
| 105,000 | ₱0.18679 | ₱19,612.95 |
| 150,000 | ₱0.17981 | ₱26,971.50 |
| 180,000 | ₱0.17649 | ₱31,768.20 |
| 360,000 | ₱0.16535 | ₱59,526.00 |
| 375,000 | ₱0.16476 | ₱61,785.00 |

