10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R103K16NT

DigiKey Part Number
4713-GMC02X7R103K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R103K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R103K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R103K16NT
Description
CAP0201 X7R .01UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,228
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.77400₱7.74
50₱0.51220₱25.61
100₱0.42280₱42.28
500₱0.28942₱144.71
1,000₱0.24832₱248.32
2,500₱0.20580₱514.50
5,000₱0.18020₱901.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.14868₱2,230.20
30,000₱0.13337₱4,001.10
45,000₱0.12570₱5,656.50
75,000₱0.11723₱8,792.25
105,000₱0.11228₱11,789.40
150,000₱0.10752₱16,128.00
180,000₱0.10527₱18,948.60
360,000₱0.09769₱35,168.40
375,000₱0.09729₱36,483.75
Manufacturers Standard Package