
GMC02X7R332K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R332K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R332K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R332K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R332K16NT |
Description | CAP0201 X7R 3300PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 50 | ₱0.79800 | ₱39.90 |
| 100 | ₱0.66700 | ₱66.70 |
| 500 | ₱0.46568 | ₱232.84 |
| 1,000 | ₱0.40434 | ₱404.34 |
| 2,500 | ₱0.33920 | ₱848.00 |
| 5,000 | ₱0.30025 | ₱1,501.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25233 | ₱3,784.95 |
| 30,000 | ₱0.22899 | ₱6,869.70 |
| 45,000 | ₱0.21730 | ₱9,778.50 |
| 75,000 | ₱0.20436 | ₱15,327.00 |
| 105,000 | ₱0.19680 | ₱20,664.00 |
| 150,000 | ₱0.18954 | ₱28,431.00 |
| 180,000 | ₱0.18610 | ₱33,498.00 |
| 360,000 | ₱0.17452 | ₱62,827.20 |
| 375,000 | ₱0.17390 | ₱65,212.50 |

